Reference Only

MFC0603-R007FT5

Metal Foil Resistors - SMD 1/2W 0.007 Ohm 1%

Manufacturer:

Mfr Part:
MFC0603-R007FT5

TTI Part:
MFC0603-R007FT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Foil Resistors - SMD
Resistance7 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Case Code - in0603
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Case Code - mm1608
SeriesMFC
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TypeMetal Foil on Ceramic Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.529$2,645.00
Need more?
Sign in to add projects and notes