Reference Only
LRMAP1216E-L50FT3
New Product
Current Sense Resistors - SMD .0005 OHM 1% 5W 50PPM
Manufacturer:
Mfr Part: LRMAP1216E-L50FT3
TTI Part: LRMAP1216E-L50FT3
Datasheet
LRMAP1216E-L50FT3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | LRMAP1216 | |
| Resistance | 500 uOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Case Code - in | 1216 (Reversed) | |
| Case Code - mm | 3038 (Reversed) | |
| Length | 4 mm (0.157 in) | |
| Width | 3 mm (0.118 in) | |
| Height | 1.8 mm (0.071 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Alloy | |
| Termination | 4 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Features | Low Inductance | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Metal Alloy Power Resistors | |
| Subcategory | Resistors | |
| Type | Low Resistance Metal Alloy Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.653 | $7,836.00 | |
| $0.523 | $51,777.00 |
Need more?
Sign in to add projects and notes