LRC-LRF2512LF-01-R005-F IRC / TT Electronics

LRF2512-R005FT1

Current Sense Resistors - SMD .005 OHM 1% 2W 500PPM

Manufacturer:

Mfr Part:
LRC-LRF2512LF-01-R005-F

TTI Part:
LRF2512-R005FT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.73$6,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.