Reference Only

HSMW0309-2R2JT2

New Product
MELF Resistors 2.2 OHM 5% 200PPM 1W

Manufacturer:

Mfr Part:
HSMW0309-2R2JT2

TTI Part:
HSMW0309-2R2JT2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMELF Resistors
Resistance2.2 Ohms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter3.5 mm
Length9 mm
PackagingReel
FeaturesFlameproof Wirewound Technology
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductMELF Wirewound Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.154$924.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.