Reference Only
HSMW0309-220RJT2
New Product
MELF Resistors 220 OHM 5% 200PPM 1W
Manufacturer:
Mfr Part: HSMW0309-220RJT2
TTI Part: HSMW0309-220RJT2
Datasheet
HSMW0309-220RJT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | MELF Resistors | |
| Resistance | 220 Ohms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Diameter | 3.5 mm | |
| Length | 9 mm | |
| Packaging | Reel | |
| Features | Flameproof Wirewound Technology | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Product | MELF Wirewound Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $182.00 | |
| $0.076 | $304.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes