Reference Only

HSMW0309-100RJT2

New Product
MELF Resistors 100 OHM 5% 200PPM 1W

Manufacturer:

Mfr Part:
HSMW0309-100RJT2

TTI Part:
HSMW0309-100RJT2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMELF Resistors
Resistance100 Ohms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter3.5 mm
Length9 mm
PackagingReel
FeaturesFlameproof Wirewound Technology
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductMELF Wirewound Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.085$170.00
$0.071$284.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes