Reference Only

FMW0309-10RJT2

MELF Resistors 10 OHM 5% 200PPM 1W

Manufacturer:

Mfr Part:
FMW0309-10RJT2

TTI Part:
FMW0309-10RJT2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMELF Resistors
Resistance10 Ohms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter3.5 mm
Length9 mm
PackagingReel
ApplicationFlameproof Wirewound Technology
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductWirewound Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.089$178.00
$0.074$296.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.