Reference Only

EMC2-47RKI

Metal Film Resistors - Through Hole 47 ohm 10% 2W Metal Film Resistor

Manufacturer:

Mfr Part:
EMC2-47RKI

TTI Part:
EMC2-47RKI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesEMC
Resistance47 Ohms
Power Rating2 W
Tolerance10 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating240 V
Diameter4 mm
Length10 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Resistors Flameproof
TypeFusible Resistor
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.137$822.00
Need more?

My Notes

Sign into see notes.