Reference Only
DSC2512-15R0FT18
Thick Film Resistors - SMD 15 OHM 1% 1.5W 100PPM
Manufacturer:
Mfr Part: DSC2512-15R0-F-T18
TTI Part: DSC2512-15R0FT18
Datasheet
DSC2512-15R0-F-T18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $2,826.00 | |
| $1.38 | $4,968.00 | |
| $1.36 | $12,240.00 |
Need more?
Sign in to add projects and notes