Reference Only

PC420AR-10

Vibration Sensors RMS/PEAK ACELERATION LOOP SNSR

Manufacturer:

Mfr Part:
PC420AR-10

TTI Part:
PC420AR-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryVibration Sensors
Sensitivity100 mV/g
Output TypeAnalog
Mounting StyleChassis Mount
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeVibration Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.