Reference Only

VTSR2403330GTF

Resistor Networks & Arrays 33 OHM 2% 24PIN BUSS TSSOP

Manufacturer:

Mfr Part:
VTSR2403330GTF

TTI Part:
VTSR2403330GTF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesVTSR
ProductNetworks
Termination StyleSMD/SMT
Resistance33 Ohms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors12 Resistor
Number of Pins24 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseTSSOP-24
Length7.77 mm
Width4.39 mm
Height1.09 mm
Lead Spacing0.65 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$3.43$34,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes