Reference Only

VTSR2003101GUF

Resistor Networks & Arrays 100 OHM 2% 20PIN

Manufacturer:

Mfr Part:
VTSR2003101GUF

TTI Part:
VTSR2003101GUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesVTSR
ProductNetworks
Termination StyleSMD/SMT
Resistor Values100 Ohms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseTSSOP-20
Length6.5 mm
Width4.39 mm
Height1.09 mm
Lead Spacing0.65 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10,064 / Multiples: 74)
Quantity Unit PriceExt. Price
$3.99$40,155.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.