Reference Only
VTSR2001103GUF
Resistor Networks & Arrays 10Kohms 20P Bus 2%
Datasheet
VTSR2001103GUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | VTSR | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 10 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 19 Resistor | |
| Number of Pins | 20 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | TSSOP-20 | |
| Length | 6.5 mm | |
| Width | 4.39 mm | |
| Height | 1.09 mm | |
| Lead Spacing | 0.65 mm | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 74 / Multiples: 74)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.39 | $324.86 | |
| $3.97 | $1,175.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes