Reference Only

VSOR1603222JTF

Resistor Networks & Arrays 2.2K 5% 16 PIN ISOL

Manufacturer:

Mfr Part:
VSOR1603222JTF

TTI Part:
VSOR1603222JTF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesVSOR
ProductNetworks
Termination StyleSMD/SMT
Resistor Values2.2 kOhms
Tolerance5 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-16
Length9.91 mm
Width5.99 mm
Height163 mm
Lead Spacing1.27 mm
Power Total Package1 W
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.87$4,675.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.