Reference Only

TSP603H2492BUF

Resistor Networks & Arrays 24.9K OHM .1% 6PIN M-SIP

Manufacturer:

Mfr Part:
TSP603H2492BUF

TTI Part:
TSP603H2492BUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesTSP
ProductNetworks
Termination StyleSIP
Resistor Values24.9 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors3 Resistor
Number of Pins6 Pin
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14.81 mm
Width2.41 mm
Height4.75 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.92$592.00
$5.50$1,650.00
$5.18$2,590.00
$4.92$4,920.00
$4.55$11,375.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.