Reference Only
TSP601R2002BUF
Resistor Networks & Arrays 20K OHM .1% 6PIN M-SIP
Datasheet
TSP601R2002BUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | TSP | |
| Termination Style | SIP | |
| Tolerance | 0.1 % | |
| Circuit Type | Pin 1 Common | |
| Number of Resistors | 3 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 14.81 mm | |
| Width | 2.41 mm | |
| Height | 4.75 mm | |
| Power Total Package | 500 mW | |
| Power per Element | 100 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.10 | $610.00 | |
| $5.67 | $1,417.50 | |
| $5.34 | $2,670.00 | |
| $5.08 | $5,080.00 | |
| $4.70 | $11,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.