Reference Only

TOMCT16032002ZTS

Resistor Networks & Arrays 20K OHM .1%/.025%16PIN SOIC

Manufacturer:

Mfr Part:
TOMCT16032002ZTS

TTI Part:
TOMCT16032002ZTS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesTOMC
ProductNetworks
Termination StyleSMD/SMT
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length11.176 mm
Width7.52 mm
Height2.16 mm
Lead Spacing1.27 mm
Power Total Package750 mW
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.58$1,458.00
$12.88$3,864.00
$8.98$4,490.00
$7.05$7,050.00
$6.73$16,825.00
$6.05$30,250.00
Need more?
Sign in to add projects and notes