TOMCT16031001AT0 Vishay

TOMCT16031001AT0

Resistor Networks & Arrays 1K OHM .1%/ .1% 16PIN SOIC

Manufacturer:

Mfr Part:
TOMCT16031001AT0

TTI Part:
TOMCT16031001AT0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesTOMC
ProductNetworks
Termination StyleSMD/SMT
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length11.176 mm
Width7.52 mm
Height2.16 mm
Lead Spacing1.27 mm
Power Total Package750 mW
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.92$1,092.00
$8.70$4,350.00
$8.53$8,530.00
$8.36$20,900.00
$8.20$41,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes