Reference Only

TOMC16032212ATF

Resistor Networks & Arrays 22.1K OHM .1%/.05% 16PIN SOIC

Manufacturer:

Mfr Part:
TOMC16032212ATF

TTI Part:
TOMC16032212ATF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesTOMC
Termination StyleSMD/SMT
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Package / CaseSOIC-16
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.03$6,060.00
$2.94$11,760.00
$2.91$17,460.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes