Reference Only
TOMC16031002FUF
Resistor Networks & Arrays 10K OHM 1%/.5% 16PIN SOIC
Datasheet
TOMC16031002FUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.71 | $8.71 | |
| $8.62 | $25.86 | |
| $8.52 | $85.20 | |
| $8.37 | $837.00 | |
| $8.27 | $1,240.50 | |
| $6.20 | $1,550.00 | |
| $5.43 | $2,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.