Reference Only
TOMC16031001AUF
Resistor Networks & Arrays 1K OHM .1%/.05% 16PIN SOIC
Datasheet
TOMC16031001AUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | TOMC | |
| Termination Style | SMD/SMT | |
| Circuit Type | Isolated | |
| Number of Resistors | 8 Resistor | |
| Number of Pins | 16 Pin | |
| Package / Case | SOIC-16 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.63 | $963.00 | |
| $5.41 | $1,623.00 | |
| $3.57 | $1,785.00 | |
| $2.76 | $2,760.00 | |
| $2.63 | $6,575.00 | |
| $2.35 | $11,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes