Reference Only
TOMC16011002FUF
Resistor Networks & Arrays 10Kohm 1% 16pin
Datasheet
TOMC16011002FUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | TOMC | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | TOMC16011002F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.42 | $1,042.00 | |
| $8.88 | $2,664.00 | |
| $7.54 | $3,770.00 | |
| $6.68 | $6,680.00 | |
| $6.30 | $15,750.00 | |
| $5.70 | $28,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.