Reference Only
TOMC16011002FTS
Resistor Networks & Arrays 10K OHM 1%/.5% 16PIN SOIC
Datasheet
TOMC16011002FTS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.49 | $949.00 | |
| $9.39 | $2,347.50 | |
| $8.25 | $4,125.00 | |
| $6.68 | $6,680.00 | |
| $6.30 | $15,750.00 | |
| $5.70 | $28,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.