Reference Only
THJP2512ABT1
Thermal Interface Products Therm Jumper 30 mil 2512
Datasheet
THJP2512ABT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Package / Case | 2512 (6432 metric) | |
| Material | Aluminum Nitride | |
| Thermal Conductivity | 0.065 W/m-K | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 0.252 in | |
| Width | 0.126 in | |
| Series | THJP | |
| Packaging | Reel | |
| Height | 0.03 in | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 15 C/W | |
| Tradename | ThermaWick |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $1,300.00 | |
| $1.29 | $2,580.00 | |
| $1.27 | $3,810.00 | |
| $1.26 | $6,300.00 | |
| $1.24 | $12,400.00 | |
| $1.23 | $30,750.00 |
Need more?
Cut Tape / ezReel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.9466 | $48.66 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes