Reference Only
THJP1206AST1
Thermal Interface Products Therm Jumper 30 mil 1206
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Type | Thermal Jumper | |
| Package / Case | 1206 (3216 metric) | |
| Material | Aluminum Nitride | |
| Thermal Conductivity | 0.065 W/m-K | |
| Breakdown Voltage | 1.5 kVAC | |
| Color | Gray | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 0.126 in | |
| Width | 0.063 in | |
| Thickness | 0.03 in | |
| Series | THJP | |
| Packaging | Reel | |
| Height | 0.03 in | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 15 C/W | |
| Tradename | ThermaWick |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
19,000
On Order
19,000 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.612 | $612.00 | |
| $0.606 | $1,818.00 | |
| $0.584 | $2,920.00 | |
| $0.576 | $5,760.00 | |
| $0.57 | $14,250.00 | |
| $0.564 | $28,200.00 |
Need more?
Sign in to add projects and notes