Reference Only
TDPT14032001BUF
Resistor Networks & Arrays 2K OHM 14 PIN .1% M-DIP
Datasheet
TDPT14032001BUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210060 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.91 | $391.00 | |
| $3.86 | $965.00 | |
| $3.81 | $1,905.00 | |
| $3.76 | $3,760.00 | |
| $3.72 | $9,300.00 | |
| $3.67 | $18,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.