Reference Only
TDPT14031002DUF
Resistor Networks & Arrays 10K OHM 14 PIN .5% M-DIP
Datasheet
TDPT14031002DUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210060 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.68 | $468.00 | |
| $4.05 | $1,012.50 | |
| $4.01 | $2,005.00 | |
| $3.97 | $3,970.00 | |
| $3.93 | $9,825.00 | |
| $3.89 | $19,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes