Reference Only
TDP16031501FUF
Resistor Networks & Arrays 1.5K OHM 16 PIN 1%/.5% M-DIP
Datasheet
TDP16031501FUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210060 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $367.00 | |
| $3.25 | $812.50 | |
| $3.08 | $1,540.00 | |
| $2.92 | $2,920.00 | |
| $2.89 | $7,225.00 | |
| $2.65 | $13,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.