Reference Only

TDP16031002BUF

Resistor Networks & Arrays 10Kohms 16 pin .1%

Manufacturer:

Mfr Part:
TDP16031002BUF

TTI Part:
TDP16031002BUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesTDP
ProductNetworks
Termination StyleDIP
Resistor Values10 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-16
Length19.18 mm
Width6.35 mm
Height4.83 mm
Lead Spacing2.54 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # AliasesTDP16031002B

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.09$127.25
$4.24$424.00
$4.20$630.00
$3.89$972.50
$3.72$1,860.00
$3.68$3,680.00
$3.65$9,125.00
$3.61$18,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.