Reference Only

PTN1005H7681BBWS

Thin Film Resistors - SMD 7.68K OHM .1% 50PPM 2/5W

Manufacturer:

Mfr Part:
PTN1005H7681BBWS

TTI Part:
PTN1005H7681BBWS

EDA / CAD Models

Alternate Part Number

PTN1206E7681BBT1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesPTN
Resistance7.68 kOhms
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Case Code - in1005
Case Code - mm2512
Length2.55 mm (0.1 in)
Width1.27 mm (0.05 in)
Height0.83 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
ApplicationCommercial
FeaturesVery Low Noise, Moisture resistant
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeCommercial Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.97$398.50
$6.64$664.00
$3.49$872.50
$2.29$1,145.00
$2.27$2,270.00
$1.96$4,900.00
Need more?
Sign in to add projects and notes