Reference Only

PTN0603H49R9BBT1

Thin Film Resistors - SMD 0.15W 49.9ohm 0.1% 50ppm

Manufacturer:

Mfr Part:
PTN0603H49R9BBT1

TTI Part:
PTN0603H49R9BBT1

EDA / CAD Models

Alternate Part Number

PTN0603E49R9BBT1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPTN
Resistance49.9 Ohms
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.8 mm (0.031 in)
Height0.83 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating150 mW
Voltage Rating75 V
ApplicationCommercial
FeaturesVery Low Noise, Moisture resistant
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeCommercial Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.353$353.00
$0.349$698.00
$0.344$1,032.00
$0.34$1,700.00
$0.336$3,360.00
$0.331$6,620.00
Need more?

My Notes

Sign into see notes.