Reference Only

PTN0402E1102BBT1

Thin Film Resistors - SMD 11K OHM .1% 25PPM 1/20W

Manufacturer:

Mfr Part:
PTN0402E1102BBT1

TTI Part:
PTN0402E1102BBT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPTN
Resistance11 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Length1.07 mm (0.042 in)
Width0.5 mm (0.02 in)
Height0.83 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating50 mW (1/20 W)
Voltage Rating75 V
ApplicationCommercial
FeaturesVery Low Noise, Moisture resistant
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeCommercial Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.396$396.00
Need more?
Sign in to add projects and notes