Reference Only

PRA100I4-1KBLNT

Resistor Networks & Arrays 1K OHM .1%ABS/.05% RAT 1MM

Manufacturer:

Mfr Part:
PRA100I4-1KBLNT

TTI Part:
PRA100I4-1KBLNT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesPRA (CNW)
ProductArrays
Package / Case0612 (1632 metric)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

5,000
On Order
5,000 expected 26-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.63$1,763.00
$17.44$4,360.00
$17.26$8,630.00
$17.08$17,080.00
$16.90$42,250.00
$16.72$83,600.00
$16.55$165,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes