Reference Only
PRA100I4-1KBBBTA
Resistor Networks & Arrays 1K OHM .1%/.1% 1MM
Datasheet
PRA100I4-1KBBBTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.14 | $1,114.00 | |
| $11.03 | $3,309.00 | |
| $10.74 | $5,370.00 | |
| $10.63 | $10,630.00 | |
| $10.53 | $26,325.00 | |
| $10.42 | $52,100.00 | |
| $10.32 | $103,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.