Reference Only
PRA100I4-10KDBBT
Resistor Networks & Arrays 1/10watt 10Kohms.5% ABS 0.1% Ratio .05%
Datasheet
PRA100I4-10KDBBT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | PRA (CNW) | |
| Product | Arrays | |
| Package / Case | 0612 (1632 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.52 | $1,052.00 | |
| $9.54 | $2,385.00 | |
| $9.43 | $4,715.00 | |
| $9.34 | $9,340.00 | |
| $9.16 | $22,900.00 | |
| $9.07 | $45,350.00 | |
| $8.98 | $89,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes