Reference Only

PNM1206E5002BST5

Thin Film Resistors - SMD 400mW 50Kohm 0.1% 25ppm

Manufacturer:

Mfr Part:
PNM1206E5002BST5

TTI Part:
PNM1206E5002BST5

EDA / CAD Models

Alternate Part Number

PNM1206E5002BST1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPNM
Resistance50 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.838 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating400 mW
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Non-Magnetic Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.52$760.00
$1.50$1,500.00
$1.49$2,235.00
$1.42$3,550.00
$1.41$7,050.00
$1.39$13,900.00
Need more?
Sign in to add projects and notes