Reference Only

PLTT0805Z4991QGTS

Thin Film Resistors - SMD 4.99K OHM .02% 5PPM 1/4W

Manufacturer:

Mfr Part:
PLTT0805Z4991QGTS

TTI Part:
PLTT0805Z4991QGTS

EDA / CAD Models

Alternate Part Number

PLTT0805Z4991QGT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPLTT
Resistance4.99 kOhms
Tolerance0.02 %
Temperature Coefficient5 PPM / C
Case Code - in0805
Case Code - mm2012
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.015 in to 0.033 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 215 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR High Temperature Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$686.00
$6.78$1,695.00
$6.71$3,355.00
$6.63$6,630.00
$6.55$16,375.00
$6.48$32,400.00
Need more?

My Notes

Sign into see notes.