Reference Only

PLTT0805Z1502QGT5

Thin Film Resistors - SMD 1/4W 15KOhms 0.02% 5PPM 0805

Manufacturer:

Mfr Part:
PLTT0805Z1502QGT5

TTI Part:
PLTT0805Z1502QGT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPLTT
Resistance15 kOhms
Tolerance0.02 %
Temperature Coefficient5 PPM / C
Case Code - in0805
Case Code - mm2012
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.015 in to 0.033 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 215 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR High Temperature Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.71$2,355.00
$4.65$4,650.00
$4.51$11,275.00
$4.47$22,350.00
Need more?

My Notes

Sign into see notes.