Reference Only

PLTT0603Z5002QGT5

Thin Film Resistors - SMD .15mW 50Kohms .02% 5ppm 0603

Manufacturer:

Mfr Part:
PLTT0603Z5002QGT5

TTI Part:
PLTT0603Z5002QGT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPLTT
Resistance50 kOhms
Tolerance0.02 %
Temperature Coefficient5 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.81 mm (0.032 in)
Height0.015 in to 0.033 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 215 C
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR High Temperature Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.70$2,350.00
$4.61$4,610.00
$4.56$11,400.00
$4.51$22,550.00
Need more?

My Notes

Sign into see notes.