Reference Only

PLT1206Z2001AST5

Thin Film Resistors - SMD 400mW 2kOHM 0.05% 1206 5PPM

Manufacturer:

Mfr Part:
PLT1206Z2001AST5

TTI Part:
PLT1206Z2001AST5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPLT
Resistance2 kOhms
Tolerance0.05 %
Temperature Coefficient5 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.015 in to 0.033 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating400 mW
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.14$1,570.00
$2.95$2,950.00
Need more?

My Notes

Sign into see notes.