Reference Only

PLT0603Z34K17LSTS

Thin Film Resistors - SMD 34.17KOHM .01% 5PPM 1/6W

Manufacturer:

Mfr Part:
PLT0603Z34K17LSTS

TTI Part:
PLT0603Z34K17LSTS

EDA / CAD Models

Alternate Part Number

PLT0603Z34K17LST0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPLT
Resistance34.17 kOhms
Tolerance0.01 %
Temperature Coefficient5 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.81 mm (0.032 in)
Height0.508 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.51$751.00
$7.03$1,757.50
$6.84$3,420.00
$6.17$6,170.00
$6.09$15,225.00
$6.02$30,100.00
Need more?

My Notes

Sign into see notes.