Reference Only

PLT0603Z34K17LST0

Thin Film Resistors - SMD 34.17KOHM .01% 5PPM 1/6W

Manufacturer:

Mfr Part:
PLT0603Z34K17LST0

TTI Part:
PLT0603Z34K17LST0

EDA / CAD Models

Alternate Part Number

PLT0603Z34K17LSTS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPLT
Resistance34.17 kOhms
Tolerance0.01 %
Temperature Coefficient5 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Low TCR Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.21$1,221.00
$10.18$3,054.00
$9.53$4,765.00
$9.15$9,150.00
$7.50$18,750.00
$7.15$35,750.00
Need more?
Sign in to add projects and notes