Reference Only

PHPA2512E2000BST1

Thin Film Resistors - SMD 2.5W 200ohm .1% 25ppm AEC-Q200

Manufacturer:

Mfr Part:
PHPA2512E2000BST1

TTI Part:
PHPA2512E2000BST1

EDA / CAD Models

Alternate Part Number

PHP02512E2000BST5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPHPA
Resistance200 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in2512
Case Code - mm6532
Length6.579 mm (0.259 in)
Width3.149 mm (0.124 in)
Height0.838 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating2.5 W
Voltage Rating200 V
ApplicationAutomotive
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Power Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 26-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.87$2,870.00
$2.64$13,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes