Reference Only

PCNM1206K2R00FST5

Thin Film Resistors - SMD 2watt 2ohms 1% 100ppm

Manufacturer:

Mfr Part:
PCNM1206K2R00FST5

TTI Part:
PCNM1206K2R00FST5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPCNM
Resistance2 Ohms
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.38 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating2 W
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Non-Magnetic Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

4,000
On Order
4,000 expected on  from 26-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.43$715.00
$1.41$1,410.00
$1.39$4,170.00
$1.36$6,800.00
Need more?

My Notes

Sign into see notes.