Reference Only

PCAN2512E75R0BST5

Thin Film Resistors - SMD 6 Watt 75ohm 25ppm 0.1% 2512 SMD

Manufacturer:

Mfr Part:
PCAN2512E75R0BST5

TTI Part:
PCAN2512E75R0BST5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPCAN
Resistance75 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.58 mm (0.259 in)
Width3.15 mm (0.124 in)
Height0.381 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Power Rating6 W
Voltage Rating200 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Power Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.71$2,355.00
$4.66$4,660.00
$4.48$11,200.00
$4.44$22,200.00
$4.40$44,000.00
Need more?
Sign in to add projects and notes