Reference Only

PATT0603E1001BGT1

Thin Film Resistors - SMD .15watt 1Kohm .1%

Manufacturer:

Mfr Part:
PATT0603E1001BGT1

TTI Part:
PATT0603E1001BGT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPATT
Resistance1 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.8 mm (0.031 in)
Height0.38 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
QualificationAEC-Q200
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
ProductPrecision Automotive Thin Film SMD
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Automotive High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.79$790.00
$0.742$1,484.00
$0.735$2,205.00
$0.727$3,635.00
Need more?

My Notes

Sign into see notes.