Reference Only

PAT0603E2401BST1

Thin Film Resistors - SMD 2.4K OHM .1% 25PPM 1/6W

Manufacturer:

Mfr Part:
PAT0603E2401BST1

TTI Part:
PAT0603E2401BST1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPAT
Resistance2.4 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.8 mm (0.031 in)
Height0.38 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Automotive Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.485$485.00
$0.48$2,400.00
Need more?
Sign in to add projects and notes