Reference Only

PAT0603E1002BST1

Thin Film Resistors - SMD 150mW 10kohm 0.1% 25PPM 0603

Manufacturer:

Mfr Part:
PAT0603E1002BST1

TTI Part:
PAT0603E1002BST1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPAT
Resistance10 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.8 mm (0.031 in)
Height0.38 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating150 mW
Voltage Rating75 V
Mounting StylePCB Mount
ProductPrecision Automotive Thin Film SMD
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.37$370.00
$0.366$1,098.00
$0.362$1,810.00
$0.359$3,590.00
$0.355$7,100.00
Need more?

My Notes

Sign into see notes.