Reference Only

PAT0402E4991BST1

Thin Film Resistors - SMD 4.99K ohms 0.1% 0402 25ppm

Manufacturer:

Mfr Part:
PAT0402E4991BST1

TTI Part:
PAT0402E4991BST1

EDA / CAD Models

Alternate Part Number

PAT0402E4991BSTS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPAT
Resistance4.99 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.55 mm (0.022 in)
Height0.38 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating50 mW (1/20 W)
Voltage Rating75 V
Mounting StylePCB Mount
ProductPrecision Automotive Thin Film SMD
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
$0.657$1,971.00
$0.575$2,875.00
$0.569$5,690.00
$0.564$11,280.00
Need more?

My Notes

Sign into see notes.