Reference Only

P-1010E50R0BBTI

Thin Film Resistors - SMD 50 OHM .1% 25PPM 2/3W

Manufacturer:

Mfr Part:
P-1010E50R0BBTI

TTI Part:
P-1010E50R0BBTI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesP-NS
Resistance50 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1010
Case Code - mm2525
Length2.67 mm (0.105 in)
Width2.54 mm (0.1 in)
Height0.38 mm (0.015 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating500 mW (1/2 W)
Voltage Rating150 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeCommercial Thin Film Resistor, Surface Mount Chip

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.65$665.00
$6.58$1,316.00
$6.52$1,956.00
$6.27$3,135.00
$5.98$5,980.00
$5.92$14,800.00
Need more?
Sign in to add projects and notes